50-75% Off
Murata ManufacturingLQW15AN2N2D10DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0022uH 0.5nH 100MHz 25Q-Factor Non Magnetic 1A 0.027Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0022u | |
| 0.5nH | |
| 100M | |
| 1 | |
| 0.027 | |
| 25 | |
| 250M | |
| 14000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN2N2D10D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 27m Ohm. It has an inductance of 2.2n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 14G Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

