Murata ManufacturingLQW15AN2N2C10DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0022uH 0.2nH 100MHz 25Q-Factor Non Magnetic 1A 0.027Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0022u | |
| 0.2nH | |
| 100M | |
| 1 | |
| 0.027 | |
| 25 | |
| 250M | |
| 14000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN2N2C10D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 27m Ohm. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 2.2n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 14G Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

