Murata ManufacturingLQW15AN27NJ00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 25Q-Factor Non Magnetic 0.28A 0.52Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.027u | |
| 5% | |
| 100M | |
| 0.28 | |
| 0.52 | |
| 25 | |
| 250M | |
| 3500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip LQW15AN27NJ00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 520m Ohm. This device utilizes wirewound technology. It has a tolerance of 5%. It has an inductance of 27n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

