Top Purchased

Murata ManufacturingLQW15AN22NG00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 25Q-Factor Non Magnetic 0.31A 0.3Ohm DCR 0402 T/R

This rf chip LQW15AN22NG00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 300m Ohm. This device utilizes wirewound technology. It has an inductance of 22n H. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.

Import TariffMay apply to this part

6,295 parts: Ships tomorrow

    Total$98.10Price for 1718

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1718
      Maximum Of:
      6295
      Country Of origin:
      Malaysia
         
      • Price: $0.0571
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,295 parts
      • Price: $0.0571

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.