Murata ManufacturingLQW15AN16NJ00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.016uH 5% 100MHz 25Q-Factor Non Magnetic 0.37A 0.24Ohm DCR 0402 T/R

This rf chip LQW15AN16NJ00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. It has an inductance of 16n H. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 240m Ohm. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0397
    1. 10000+$0.0397
    2. 20000+$0.0393
    3. 30000+$0.0385
    4. 50000+$0.0374
    5. 70000+$0.0368
    6. 100000+$0.0361
    7. 250000+$0.0360

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.