Murata ManufacturingLQW15AN16NH00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.016uH 3% 100MHz 25Q-Factor Non Magnetic 0.37A 0.24Ohm DCR 0402 T/R

This rf chip LQW15AN16NH00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.5G Hz. It has an inductance of 16n H. It has a tolerance of 3%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 240m Ohm.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0542
    1. 10000+$0.0542
    2. 20000+$0.0528
    3. 30000+$0.0527
    4. 40000+$0.0522
    5. 50000+$0.0518
    6. 60000+$0.0504
    7. 100000+$0.0499
    8. 150000+$0.0497

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.