Murata ManufacturingLQW15AN15NH00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.015uH 3% 100MHz 30Q-Factor Non Magnetic 0.46A 0.16Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.015u | |
| 3% | |
| 100M | |
| 0.46 | |
| 0.16 | |
| 30 | |
| 250M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN15NH00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 3%. It has an inductance of 15n H. This device utilizes wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 160m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

