Murata ManufacturingLQW15AN13NH00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.013uH 3% 100MHz 25Q-Factor Non Magnetic 0.43A 0.21Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.013u | |
| 3% | |
| 100M | |
| 0.43 | |
| 0.21 | |
| 25 | |
| 250M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN13NH00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 3%. It has an inductance of 13n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 210m Ohm. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

