Murata ManufacturingLQW15AN12NG00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.012uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.012u | |
| 2% | |
| 100M | |
| 0.5 | |
| 0.14 | |
| 30 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN12NG00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 140m Ohm. This device is made with wirewound technology. It has an inductance of 12n H. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

