Murata ManufacturingLQW15AN11NG00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.011uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.011u | |
| 2% | |
| 100M | |
| 0.5 | |
| 0.14 | |
| 30 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN11NG00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 140m Ohm. It has a tolerance of 2%. This device is made with wirewound technology. It has an inductance of 11n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

