Murata ManufacturingLQW04AN8N2D00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0082uH 0.5nH 100MHz 20Q-Factor Non Magnetic 0.35A 0.23Ohm DCR 03015 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0082u | |
| 0.5nH | |
| 100M | |
| 0.35 | |
| 0.23 | |
| 20 | |
| 250M | |
| 8000M | |
| 2 | |
| 03015 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| Surface Mount | |
| 0.45 | |
| 0.45 |
Use this rf chip LQW04AN8N2D00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. This device is made with wirewound technology. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 230m Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

