Murata ManufacturingLQW04AN1N1C00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0011uH 0.2nH 100MHz 15Q-Factor Non Magnetic 0.99A 0.03Ohm DCR 03015 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0011u | |
| 0.2nH | |
| 100M | |
| 0.99 | |
| 0.03 | |
| 15 | |
| 250M | |
| 20000M | |
| 2 | |
| 03015 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| Surface Mount | |
| 0.45 | |
| 0.45 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW04AN1N1C00D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 20G Hz. This SMD inductor has a maximum DC current of 990m A with a maximum resistance of 30m Ohm. It has an inductance of 1.1n H. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

