Murata ManufacturingLQP15MN1N1B02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0011uH 0.1nH 500MHz 13Q-Factor 0.39A 0.1Ohm DCR 0402 T/R

This rf chip LQP15MN1N1B02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 1.1n H. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 100m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with thin film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.