Murata ManufacturingLQP03TNR24H02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.24uH 3% 100MHz 5Q-Factor 0.06A 15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.24u | |
| 3% | |
| 100M | |
| 0.06 | |
| 15 | |
| 5 | |
| 100M | |
| 450M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This LQP03TNR24H02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 1.8 to 10 Ohm. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 1.8|2.8 Hz. It has an inductance of Fixed H. This product is 0.19@150mA|0.34@300mA mm tall. This device is made with LDO technology. It is reliable with a failure rate grade of 0.12@150mA|0.24@300mA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

