Murata ManufacturingLQP03TNR15J02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.15uH 5% 100MHz 5Q-Factor 0.08A 9Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.15u | |
| 5% | |
| 100M | |
| 0.08 | |
| 9 | |
| 5 | |
| 100M | |
| 650M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TNR15J02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 650M Hz. This device utilizes thin film technology. It has an inductance of 150n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 9 Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

