Murata ManufacturingLQP03TNR10J02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.1uH 5% 300MHz 8Q-Factor 0.08A 10Ohm DCR 0201 T/R

Use this rf chip LQP03TNR10J02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 900M Hz. This device is made with thin film technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 10 Ohm. It has a tolerance of 5%. It has an inductance of 100n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.

Import TariffMay apply to this part

45,000 parts: Ships tomorrow

    Total$189.00Price for 15000

    • (15000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 45,000 parts
      • Price: $0.0126

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.