Murata ManufacturingLQP03TN9N1H02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0091uH 3% 500MHz 14Q-Factor 0.25A 0.7Ohm DCR 0201 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN9N1H02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thin film technology. It has a tolerance of 3%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.3G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 9.1n H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm.

14,900 parts: Ships in 4 days

    Total$0.42Price for 50

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 14,900 parts
      • Price: $0.0083

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.