Murata ManufacturingLQP03TN7N5J02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0075uH 5% 500MHz 14Q-Factor 0.3A 0.6Ohm DCR 0201 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQP03TN7N5J02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 600m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.7G Hz. This device utilizes thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. It has an inductance of 7.5n H.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0129
    1. 15000+$0.0129
    2. 30000+$0.0126
    3. 60000+$0.0124
    4. 75000+$0.0123
    5. 120000+$0.0120
    6. 150000+$0.0119
    7. 300000+$0.0118

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.