Murata ManufacturingLQP03TN68NH02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.068uH 3% 300MHz 8Q-Factor 0.1A 8Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.068u | |
| 3% | |
| 300M | |
| 0.1 | |
| 8 | |
| 8 | |
| 300M | |
| 1100M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

