Reduced Price

Murata ManufacturingLQP03TN4N3H00DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0043uH 3% 500MHz 13Q-Factor 0.32A 0.55Ohm DCR 0201 T/R

This rf chip LQP03TN4N3H00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 550m Ohm. It has an inductance of 4.3n H. This device is made with thin film technology. It has a tolerance of 3%. This product is 0.65 mm long, 0.35 mm tall and 0.35 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz.

Import TariffMay apply to this part

4,920 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4920
      Country Of origin:
      Japan
         
      • Price: $0.0580
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1127+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 4,920 parts
      • Price: $0.0580

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.