Murata ManufacturingLQP03TN4N0C02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.004uH 0.2nH 500MHz 14Q-Factor 0.35A 0.4Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.004u | |
| 0.2nH | |
| 500M | |
| 0.35 | |
| 0.4 | |
| 14 | |
| 500M | |
| 5300M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN4N0C02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 400m Ohm. It has an inductance of 4n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 5.3G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

