Murata ManufacturingLQP03TN3N7B02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0037uH 0.1nH 500MHz 14Q-Factor 0.4A 0.3Ohm DCR 0201 T/R

This rf chip LQP03TN3N7B02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thin film technology. It has an inductance of 3.7n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m Ohm.

Import TariffMay apply to this part

2 parts: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: $0.0099
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.0099

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.