Murata ManufacturingLQP03TN3N1C02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.0031uH 0.2nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0031u | |
| 0.2nH | |
| 500M | |
| 0.45 | |
| 0.25 | |
| 14 | |
| 500M | |
| 8000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

