Murata ManufacturingLQP03TN3N0B02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.003uH 0.1nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.003u | |
| 0.1nH | |
| 500M | |
| 0.45 | |
| 0.25 | |
| 14 | |
| 500M | |
| 9500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip LQP03TN3N0B02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 250m Ohm. It has an inductance of 3n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 9.5G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device is made with thin film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

