Murata ManufacturingLQP03TN2N7C02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0027uH 0.2nH 500MHz 14Q-Factor 0.5A 0.2Ohm DCR 0201 T/R

An ideal space-saving electronic component is this rf chip LQP03TN2N7C02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 10G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 2.7n H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m Ohm.

Import TariffMay apply to this part

6,168 parts: Ships tomorrow

    Total$22.82Price for 6167

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      6167
      Maximum Of:
      6168
      Country Of origin:
      Japan
         
      • Price: $0.0037
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 6,168 parts
      • Price: $0.0037

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.