Murata ManufacturingLQP03TN2N4C02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0024uH 0.2nH 500MHz 14Q-Factor 0.5A 0.2Ohm DCR 0201 T/R

This rf chip LQP03TN2N4C02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.4n H. This device is made with thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 10G Hz.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0129
    1. 15000+$0.0129
    2. 30000+$0.0126
    3. 60000+$0.0124
    4. 75000+$0.0123
    5. 120000+$0.0120
    6. 150000+$0.0119
    7. 300000+$0.0118

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.