Murata ManufacturingLQP03TN2N3B02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0023uH 0.1nH 500MHz 14Q-Factor 0.5A 0.2Ohm DCR 0201 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN2N3B02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 2.3n H. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 10G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 200m Ohm.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0155
    1. 15000+$0.0155
    2. 30000+$0.0151
    3. 60000+$0.0149
    4. 75000+$0.0148
    5. 120000+$0.0144
    6. 150000+$0.0143
    7. 300000+$0.0142

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.