Murata ManufacturingLQP03TN2N2C02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0022uH 0.2nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R

This rf chip LQP03TN2N2C02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm. This device is made with thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 11G Hz. It has an inductance of 2.2n H.

Import TariffMay apply to this part

1,930 parts: Ships in 2 days

    Total$19.69Price for 1930

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1930
      Maximum Of:
      1930
      Country Of origin:
      Japan
         
      • Price: $0.0102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 1,930 parts
      • Price: $0.0102

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.