Reduced Price

Murata ManufacturingLQP03TN22NH00DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.022uH 3% 500MHz 11Q-Factor 0.14A 2.55Ohm DCR 0201 T/R

This rf chip LQP03TN22NH00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.8G Hz. This device is made with thin film technology. It has an inductance of 22n H. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 2.55 Ohm. This product is 0.65 mm long, 0.35 mm tall and 0.35 mm deep. It has a tolerance of 3%.

Import TariffMay apply to this part

7,992 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1204+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7992
      Country Of origin:
      Japan
         
      • Price: $0.0575
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1204+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 7,992 parts
      • Price: $0.0575

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.