Murata ManufacturingLQP03TN1N3C02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.0013uH 0.2nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0013u | |
| 0.2nH | |
| 500M | |
| 0.6 | |
| 0.15 | |
| 14 | |
| 500M | |
| 17000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN1N3C02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1.3n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 17G Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

