Murata ManufacturingLQP03TN1N2B02DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0012uH 0.1nH 500MHz 14Q-Factor 0.75A 0.1Ohm DCR 0201 T/R

Use this rf chip LQP03TN1N2B02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 100m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 17G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 1.2n H. This device utilizes thin film technology.

Import TariffMay apply to this part

11,101 parts: Ships in 2 days

    Total$100.00Price for 8130

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      8130
      Maximum Of:
      11101
      Country Of origin:
      Japan
         
      • Price: $0.0123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 11,101 parts
      • Price: $0.0123

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.