Murata ManufacturingLQP03TN1N2B00DInductor Surface Mount

Inductor RF Chip Unshielded Thick Film 0.0012uH 0.1nH 500MHz 13Q-Factor 0.56A 0.13Ohm DCR 0201 T/R

Save valuable space on a PCB with this rf chip LQP03TN1N2B00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thin film technology. This product is 0.65 mm long, 0.35 mm tall and 0.35 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 560m A with a maximum resistance of 130m Ohm. It has an inductance of 1.2n H.

Import TariffMay apply to this part

5,182 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1119+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      5182
      Country Of origin:
      Japan
         
      • Price: $0.0566
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1119+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 5,182 parts
      • Price: $0.0566

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.