Murata ManufacturingLQP03TN11NH02DInductor Surface Mount
Inductor RF Chip Unshielded Thick Film 0.011uH 3% 500MHz 14Q-Factor 0.25A 0.8Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.011u | |
| 3% | |
| 500M | |
| 0.25 | |
| 0.8 | |
| 14 | |
| 500M | |
| 2900M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN11NH02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 11n H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 800m Ohm. This device is made with thin film technology. It has a tolerance of 3%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.9G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

