| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Film |
| Protection Style | Unshielded |
| Inductance (H) | 0.0082u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 500M |
| Maximum DC Current (A) | 0.2 |
| Maximum DC Resistance (Ohm) | 1.4 |
| Minimum Quality Factor | 12 |
| Quality Test Frequency (Hz) | 500M |
| Minimum Self Resonant Frequency (Hz) | 4800M |
| Number of Terminals | 2 |
| Case Size | 0201 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 0.63 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.33 |
| Maximum Product Height (mm) | 0.33 |