Murata ManufacturingLQM2MPN1R5NG0LInductor Surface Mount
Inductor Power Chip Shielded Multi-Layer 1.5uH 30% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 1M | |
| 1.2 | |
| 0.138 | |
| 50M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.15 | |
| Surface Mount | |
| 1.75 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQM2MPN1R5NG0L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. This product is 2.15 mm long, 1 mm tall and 1.75 mm deep. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 138m Ohm. It has an inductance of 1.5u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 50M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

