50-75% Off
Murata ManufacturingLQM21NN2R7K10LInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.69Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.03 | |
| 0.69 | |
| 45 | |
| 10M | |
| 66M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Save valuable space on a PCB with this general purpose chip LQM21NN2R7K10L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.7u H. This device utilizes multi-layer technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 690m Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 66M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

