Murata ManufacturingLQM21DH150M70LInductor Surface Mount
Inductor Power Shielded Multi-Layer 15uH 20% 1MHz Ferrite 0.25A 1.235Ohm DCR 0805 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1M | |
| 0.25 | |
| 0.14 | |
| 1.235 | |
| 24M | |
| 2 | |
| 0805 | |
| -55 | |
| 150 | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

