Murata ManufacturingLQM18FN100M00DInductor Surface Mount
Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 1.17Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.05 | |
| 0.05 | |
| 1.17 | |
| 30M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Make any circuit look clean and compact using this power chip LQM18FN100M00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. It has an inductance of 10u H. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 1.17 Ohm. It has a tolerance of 20%. This device utilizes multi-layer technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

