Murata ManufacturingLQH66SN681M03LInductor Surface Mount

Inductor Power Chip Shielded Wirewound 680uH 20% 100KHz Ferrite 0.2A 5.46Ohm DCR 2525 T/R

This power chip LQH66SN681M03L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 80 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 680u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 5.46 Ohm. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 350 Minimum 350
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.9341
    1. 350+$0.9341
    2. 1050+$0.9248
    3. 3500+$0.9156
    4. 7000+$0.9064
    5. 14000+$0.8973
    6. 17500+$0.8884
    7. 21000+$0.8795
    8. 28000+$0.8744

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.