Murata ManufacturingLQH66SN680M03LInductor Surface Mount
Inductor Power Chip Shielded Wirewound 68uH 20% 1MHz Ferrite 0.6A 0.406Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH66SN680M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 1M | |
| 0.6 | |
| 0.406 | |
| 7.6M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQH66SN680M03L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 406m Ohm. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 68u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 7.6M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

