Murata ManufacturingLQH66SN4R7M03LInductor Surface Mount
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 2.2A 0.035Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH66SN4R7M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 1M | |
| 2.2 | |
| 2.2 | |
| 0.035 | |
| 30M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
Make any circuit look clean and compact using this power chip LQH66SN4R7M03L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 80 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 35m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

