Murata ManufacturingLQH66SN470M03LInductor Surface Mount
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.76A 0.238Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1M | |
| 0.76 | |
| 0.238 | |
| 10M | |
| 2 | |
| 2525 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 6.6 | |
| 5 |
Use this power chip LQH66SN470M03L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 80 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 760m A with a maximum resistance of 238m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 47u H. This product is 6.6 mm long, 5 mm tall and 6.6 mm deep. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

