Murata ManufacturingLQH5BPNR47NT0LInductor Surface Mount

Inductor Power Chip Shielded Wirewound 0.47uH 30% 100KHz Ferrite 4A 0.0144Ohm DCR 2020 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQH5BPNR47NT0L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 220M Hz. This product is 5.2 mm long, 2.2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 14.4m Ohm. It has an inductance of 470n H. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.1659
    1. 500+$0.1659
    2. 1000+$0.1642
    3. 2000+$0.1626
    4. 2500+$0.1609
    5. 3000+$0.1593
    6. 4000+$0.1577
    7. 5000+$0.1562
    8. 10000+$0.1546
    9. 20000+$0.1531

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.