Murata ManufacturingLQH55DN470M03LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 47uH 20% 1MHz Ferrite 0.8A 0.56Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH55DN470M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1M | |
| 0.8 | |
| 0.56 | |
| 10M | |
| 2 | |
| 2220 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.3 | |
| 5 |
This power chip LQH55DN470M03L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 80 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 47u H. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 560m Ohm. This product is 6 mm long, 5 mm tall and 5.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

