Murata ManufacturingLQH55DN330M03LInductor Surface Mount

Inductor Power Chip Unshielded Wirewound 33uH 20% 1MHz Ferrite 0.9A 0.448Ohm DCR 2220 T/R

This power chip LQH55DN330M03L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 448m Ohm. This product is 6 mm long, 5 mm tall and 5.3 mm deep. It has an inductance of 33u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 12M Hz. It has a tolerance of 20%. This device is made with wirewound technology.

7,000 parts: Ships in 2 days

    Total$316.51Price for 350

    • (350)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 7,000 parts
      • Price: $0.9043

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.