Murata ManufacturingLQH44PN101MPRLInductor Surface Mount
Inductor Power Chip Shielded Wirewound 100uH 20% 100KHz Ferrite 0.4A 1.56Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 0.4 | |
| 0.46 | |
| 1.56 | |
| 6M | |
| 2 | |
| 4040 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

