Murata ManufacturingLQH44PH1R0MPRLInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3.2A 0.03Ohm DCR 1515 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 3.2 | |
| 4.3 | |
| 0.03 | |
| 85M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

