Murata ManufacturingLQH43MN471J03LInductor Surface Mount
Inductor General Purpose Unshielded Wirewound 470uH 5% 1KHz 40Q-Factor Ferrite 0.08A 11.8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43MN471J03L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 5% | |
| 1K | |
| 0.08 | |
| 11.8 | |
| 40 | |
| 796K | |
| 3M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQH43MN471J03L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 11.8 Ohm. It has a tolerance of 5%. It has an inductance of 470u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

