Murata ManufacturingLQH43MN220K03LInductor Surface Mount
Inductor General Purpose Unshielded Wirewound 22uH 10% 1MHz 35Q-Factor Ferrite 0.32A 0.94Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 10% | |
| 1M | |
| 0.32 | |
| 0.94 | |
| 35 | |
| 1M | |
| 15M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
This general purpose chip LQH43MN220K03L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 940m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. It has an inductance of 22u H. It has a tolerance of 10%. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

