Murata ManufacturingLQH43CN6R8M03LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 0.72A 0.2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1M | |
| 0.72 | |
| 0.2 | |
| 30M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
This power chip LQH43CN6R8M03L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 200m Ohm. It has an inductance of 6.8u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

